




0191640066 | |
|---|---|
DigiKey Part Number | 23-0191640066-ND |
Manufacturer | |
Manufacturer Product Number | 0191640066 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640066 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation NiAc |
Length - Overall 1.550" (39.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.14000 | ¥8.14 |
| 10 | ¥6.91500 | ¥69.15 |
| 25 | ¥6.48400 | ¥162.10 |
| 50 | ¥6.17260 | ¥308.63 |
| 100 | ¥5.87740 | ¥587.74 |
| 250 | ¥5.50924 | ¥1,377.31 |
| 500 | ¥5.24604 | ¥2,623.02 |
| 1,000 | ¥4.99547 | ¥4,995.47 |
| 2,500 | ¥4.68274 | ¥11,706.85 |













