0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
190050005
190050005
Molex - Quixon Quick Disconnect Terminals

0190050005

DigiKey Part Number
WM18765-ND
Manufacturer
Manufacturer Product Number
0190050005
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190050005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.165" (4.19mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.890" (22.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,466
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.77000¥2.77
10¥2.32600¥23.26
25¥2.17920¥54.48
50¥2.07360¥103.68
100¥1.97440¥197.44
250¥1.85000¥462.50
500¥1.76162¥880.81
1,000¥1.67744¥1,677.44
3,000¥1.55220¥4,656.60
Manufacturers Standard Package