


0191640032 | |
|---|---|
DigiKey Part Number | 23-0191640032-ND |
Manufacturer | |
Manufacturer Product Number | 0191640032 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640032 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 10 | ¥5.66700 | ¥56.67 |
| 25 | ¥5.31080 | ¥132.77 |
| 50 | ¥5.05480 | ¥252.74 |
| 100 | ¥4.81310 | ¥481.31 |
| 250 | ¥4.51152 | ¥1,127.88 |
| 500 | ¥4.29612 | ¥2,148.06 |
| 1,000 | ¥4.09082 | ¥4,090.82 |
| 2,500 | ¥3.83472 | ¥9,586.80 |












