




0191640034 | |
|---|---|
DigiKey Part Number | WM18404-ND |
Manufacturer | |
Manufacturer Product Number | 0191640034 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640034 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.49400 | ¥74.94 |
| 25 | ¥7.01920 | ¥175.48 |
| 50 | ¥6.68420 | ¥334.21 |
| 100 | ¥6.36460 | ¥636.46 |
| 250 | ¥5.96548 | ¥1,491.37 |
| 500 | ¥5.68040 | ¥2,840.20 |
| 1,000 | ¥5.40922 | ¥5,409.22 |
| 2,500 | ¥5.07057 | ¥12,676.42 |












