


0191640003 | |
|---|---|
DigiKey Part Number | WM18399-ND |
Manufacturer | |
Manufacturer Product Number | 0191640003 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640003 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥6.18600 | ¥61.86 |
| 25 | ¥5.80160 | ¥145.04 |
| 50 | ¥5.52400 | ¥276.20 |
| 100 | ¥5.25890 | ¥525.89 |
| 250 | ¥4.92908 | ¥1,232.27 |
| 500 | ¥4.69362 | ¥2,346.81 |
| 1,000 | ¥4.46953 | ¥4,469.53 |
| 2,500 | ¥4.18964 | ¥10,474.10 |













