Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640086

DigiKey Part Number
WM18398-ND
Manufacturer
Manufacturer Product Number
0191640086
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
NiAc
Length - Overall
1.460" (37.08mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,409
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.25000¥7.25
10¥6.18600¥61.86
25¥5.80160¥145.04
50¥5.52400¥276.20
100¥5.25890¥525.89
250¥4.92908¥1,232.27
500¥4.69362¥2,346.81
1,000¥4.46953¥4,469.53
2,500¥4.18964¥10,474.10
Manufacturers Standard Package