




0191640028 | |
|---|---|
DigiKey Part Number | 23-0191640028-ND |
Manufacturer | |
Manufacturer Product Number | 0191640028 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191640028 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation NiAc |
Length - Overall 1.420" (36.07mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.11000 | ¥10.11 |
| 10 | ¥8.62400 | ¥86.24 |
| 25 | ¥8.08360 | ¥202.09 |
| 50 | ¥7.69520 | ¥384.76 |
| 100 | ¥7.32760 | ¥732.76 |
| 250 | ¥6.86828 | ¥1,717.07 |
| 500 | ¥6.54016 | ¥3,270.08 |
| 1,000 | ¥6.22785 | ¥6,227.85 |
| 2,500 | ¥5.83801 | ¥14,595.02 |








