Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex RF Connectors | Digi-Key Daily

0191640006

DigiKey Part Number
23-0191640006-ND
Manufacturer
Manufacturer Product Number
0191640006
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191640006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.323" (8.20mm)
Material - Insulation
NiAc
Length - Overall
1.340" (34.04mm)
Tongue Inside Opening
0.146" (3.71mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44,316
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.41000¥8.41
10¥7.11200¥71.12
25¥6.66280¥166.57
50¥6.34440¥317.22
100¥6.04030¥604.03
250¥5.66168¥1,415.42
500¥5.39114¥2,695.57
1,000¥5.13377¥5,133.77
2,500¥4.81231¥12,030.77
Manufacturers Standard Package