




0191640050 | |
|---|---|
DigiKey Part Number | WM18431-ND |
Manufacturer | |
Manufacturer Product Number | 0191640050 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
EDA/CAD Models | 0191640050 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.298" (7.57mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.500" (38.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.21000 | ¥9.21 |
| 10 | ¥7.83700 | ¥78.37 |
| 25 | ¥7.33920 | ¥183.48 |
| 50 | ¥6.98860 | ¥349.43 |
| 100 | ¥6.65480 | ¥665.48 |
| 250 | ¥6.23780 | ¥1,559.45 |
| 500 | ¥5.93988 | ¥2,969.94 |
| 1,000 | ¥5.65630 | ¥5,656.30 |
| 2,500 | ¥5.30222 | ¥13,255.55 |
















