Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
191640063
191640063
Molex - Quixon Quick Disconnect Terminals

0191640063

DigiKey Part Number
WM13799-ND
Manufacturer
Manufacturer Product Number
0191640063
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191640063 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.390" (9.91mm)
Material - Insulation
NiAc
Length - Overall
1.390" (35.31mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.61900¥76.19
25¥7.13720¥178.43
50¥6.79520¥339.76
100¥6.47020¥647.02
250¥6.06464¥1,516.16
500¥5.77494¥2,887.47
1,000¥5.49929¥5,499.29
2,500¥5.15494¥12,887.35
Manufacturers Standard Package