svf-61t-p2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF-61T-P2.0

DigiKey Part Number
455-2376-2-ND - Tape & Reel (TR)
455-2376-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SVF-61T-P2.0
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.03400¥10.34
25¥0.96920¥24.23
50¥0.92280¥46.14
100¥0.87900¥87.90
250¥0.82364¥205.91
500¥0.78410¥392.05
1,000¥0.74665¥746.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.63985¥1,279.70
4,000¥0.60927¥2,437.08
6,000¥0.59207¥3,552.42
10,000¥0.57110¥5,711.00
14,000¥0.55769¥7,807.66
20,000¥0.54384¥10,876.80
50,000¥0.50980¥25,490.00
100,000¥0.48548¥48,548.00
Manufacturers Standard Package