ASVMSVF14K254
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMSVF14K254

DigiKey Part Number
455-3597-ND
Manufacturer
Manufacturer Product Number
ASVMSVF14K254
Description
SVM-61T-P2.0 TO SVF-61T-P2.0 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.59655¥5,596.55
Manufacturers Standard Package
Alternate Length
SVM-61T-P2.0 TO SVF-61T-P2.0 2"
In-Stock: 0
Unit Price: ¥6.13000
SVM-61T-P2.0 TO SVF-61T-P2.0 6"
In-Stock: 585
Unit Price: ¥8.24000
SVM-61T-P2.0 TO SVF-61T-P2.0 12"
In-Stock: 5
Unit Price: ¥11.26000
SVM-61T-P2.0 TO SVF-61T-P2.0 4"
In-Stock: 4
Unit Price: ¥6.55000
SVM-61T-P2.0 TO SVF-61T-P2.0 8"
In-Stock: 769
Unit Price: ¥8.40000