VLR-02V | ||
---|---|---|
DigiKey Part Number | 455-2355-ND | |
Manufacturer | ||
Manufacturer Product Number | VLR-02V | |
Description | CONN RCPT HSG 2POS 6.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.34100 | ¥23.41 |
25 | ¥2.06160 | ¥51.54 |
50 | ¥1.89580 | ¥94.79 |
100 | ¥1.82190 | ¥182.19 |
250 | ¥1.63572 | ¥408.93 |
500 | ¥1.56142 | ¥780.71 |
1,000 | ¥1.30118 | ¥1,301.18 |
2,500 | ¥1.18962 | ¥2,974.05 |