VLP-04VN-1 | ||
---|---|---|
DigiKey Part Number | 455-3606-ND | |
Manufacturer | ||
Manufacturer Product Number | VLP-04VN-1 | |
Description | CONN PLUG HSG 4POS 6.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥4.92600 | ¥49.26 |
500 | ¥3.53004 | ¥1,765.02 |
1,000 | ¥2.91235 | ¥2,912.35 |
5,000 | ¥2.55934 | ¥12,796.70 |
10,000 | ¥2.38283 | ¥23,828.30 |