ASVFSVF14K305 | |
---|---|
DigiKey Part Number | 455-3113-ND |
Manufacturer | |
Manufacturer Product Number | ASVFSVF14K305 |
Description | JUMPER SVF-61T-P2.0 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.85300 | ¥98.53 |
100 | ¥8.84830 | ¥884.83 |
1,000 | ¥6.43503 | ¥6,435.03 |
5,000 | ¥5.63062 | ¥28,153.10 |
10,000 | ¥5.34909 | ¥53,490.90 |