ASVFSVF14K203 | |
---|---|
DigiKey Part Number | 455-3593-ND |
Manufacturer | |
Manufacturer Product Number | ASVFSVF14K203 |
Description | JUMPER SVF-61T-P2.0 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.82400 | ¥170.60 |
50 | ¥6.67960 | ¥333.98 |
100 | ¥6.38970 | ¥638.97 |
250 | ¥5.80896 | ¥1,452.24 |
500 | ¥5.22804 | ¥2,614.02 |
1,000 | ¥4.64712 | ¥4,647.12 |
3,000 | ¥4.21142 | ¥12,634.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/121/576/ASVFSVF14K254_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/263/058/ASVFSVF14K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/263/058/ASVFSVF14K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/263/058/ASVFSVF14K_tmb.jpg)