ASVMSVF14K51 | ||
---|---|---|
DigiKey Part Number | 455-3114-ND | |
Manufacturer | ||
Manufacturer Product Number | ASVMSVF14K51 | |
Description | SVM-61T-P2.0 TO SVF-61T-P2.0 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 14 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥4.51410 | ¥451.41 |
1,000 | ¥3.23829 | ¥3,238.29 |
5,000 | ¥2.84574 | ¥14,228.70 |
10,000 | ¥2.64949 | ¥26,494.90 |