VLR-02VF | ||
---|---|---|
DigiKey Part Number | 455-3611-ND | |
Manufacturer | ||
Manufacturer Product Number | VLR-02VF | |
Description | CONN RCPT HSG 2POS 6.20MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.45280 | ¥61.32 |
50 | ¥2.25420 | ¥112.71 |
100 | ¥2.16560 | ¥216.56 |
250 | ¥1.94432 | ¥486.08 |
500 | ¥1.85596 | ¥927.98 |
1,000 | ¥1.54664 | ¥1,546.64 |
2,500 | ¥1.41404 | ¥3,535.10 |