ASVMSVM14K203 | ||
---|---|---|
DigiKey Part Number | 455-3599-ND | |
Manufacturer | ||
Manufacturer Product Number | ASVMSVM14K203 | |
Description | JUMPER SVM-61T-P2.0 X2 8" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 14 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16360 | ¥154.09 |
50 | ¥6.03380 | ¥301.69 |
100 | ¥5.77120 | ¥577.12 |
250 | ¥5.24644 | ¥1,311.61 |
500 | ¥4.72168 | ¥2,360.84 |