MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR4105ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR4105ZTRPBFTR-ND - Tape & Reel (TR) IRFR4105ZTRPBFCT-ND - Cut Tape (CT) IRFR4105ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4105ZTRPBF |
Description | MOSFET N-CH 55V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24.5mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD220N06L3GATMA1 | Infineon Technologies | 6,714 | 448-IPD220N06L3GATMA1CT-ND | ¥12.49000 | MFR Recommended |
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23,958 | IPD30N10S3L34ATMA1CT-ND | ¥20.43000 | Similar |
| DMN6040SK3-13 | Diodes Incorporated | 0 | DMN6040SK3-13DICT-ND | ¥8.27000 | Similar |
| NVD5C688NLT4G | onsemi | 3,593 | NVD5C688NLT4GOSCT-ND | ¥20.26000 | Similar |
| STD16NF06T4 | STMicroelectronics | 10,495 | 497-15667-1-ND | ¥14.22000 | Similar |






















