
IPD220N06L3GATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD220N06L3GATMA1TR-ND - Tape & Reel (TR) 448-IPD220N06L3GATMA1CT-ND - Cut Tape (CT) 448-IPD220N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD220N06L3GATMA1 |
Description | MOSFET N-CH 60V 30A TO252-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
EDA/CAD Models | IPD220N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 11µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3-311 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.85600 | ¥78.56 |
| 100 | ¥5.17210 | ¥517.21 |
| 500 | ¥4.01840 | ¥2,009.20 |
| 1,000 | ¥3.64682 | ¥3,646.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.24442 | ¥8,111.05 |
| 5,000 | ¥2.99567 | ¥14,978.35 |
| 7,500 | ¥2.86897 | ¥21,517.28 |
| 12,500 | ¥2.72662 | ¥34,082.75 |
| 17,500 | ¥2.64235 | ¥46,241.12 |
| 25,000 | ¥2.56046 | ¥64,011.50 |

