
STD16NF06T4 | |
|---|---|
DigiKey Part Number | 497-15667-2-ND - Tape & Reel (TR) 497-15667-1-ND - Cut Tape (CT) 497-15667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16NF06T4 |
Description | MOSFET N-CH 60V 16A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Tc) 40W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16NF06T4 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥8.99700 | ¥89.97 |
| 100 | ¥6.00470 | ¥600.47 |
| 500 | ¥4.72252 | ¥2,361.26 |
| 1,000 | ¥4.30986 | ¥4,309.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.86326 | ¥9,658.15 |
| 5,000 | ¥3.58725 | ¥17,936.25 |
| 7,500 | ¥3.44667 | ¥25,850.03 |
| 12,500 | ¥3.28877 | ¥41,109.62 |
| 17,500 | ¥3.20453 | ¥56,079.28 |


