
STD45NF75T4 | |
|---|---|
DigiKey Part Number | 497-4334-2-ND - Tape & Reel (TR) 497-4334-1-ND - Cut Tape (CT) 497-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD45NF75T4 |
Description | MOSFET N-CH 75V 40A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 40A (Tc) 125W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD45NF75T4 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1760 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥13.93500 | ¥139.35 |
| 100 | ¥9.51850 | ¥951.85 |
| 500 | ¥7.62868 | ¥3,814.34 |
| 1,000 | ¥7.02225 | ¥7,022.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.36387 | ¥15,909.68 |
| 5,000 | ¥5.95786 | ¥29,789.30 |
| 7,500 | ¥5.75113 | ¥43,133.47 |
| 12,500 | ¥5.73714 | ¥71,714.25 |

