N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD26NF10

DigiKey Part Number
497-7963-2-ND - Tape & Reel (TR)
497-7963-1-ND - Cut Tape (CT)
497-7963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD26NF10
Description
MOSFET N-CH 100V 25A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD26NF10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
38mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD482Alpha & Omega Semiconductor Inc.76,861785-1224-1-ND¥14.89000Similar
BUK9240-100A,118Nexperia USA Inc.6791727-7184-1-ND¥19.60000Similar
IRFR1205TRPBFInfineon Technologies34,020IRFR1205PBFCT-ND¥15.80000Similar
IRFR2407TRPBFInfineon Technologies1,960IRFR2407PBFCT-ND¥22.63000Similar
IRFR2607ZTRPBFInfineon Technologies5,693448-IRFR2607ZTRPBFCT-ND¥22.33000Similar
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥12.40500¥124.05
100¥8.42110¥842.11
500¥6.71536¥3,357.68
1,000¥6.16683¥6,166.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.56398¥13,909.95
5,000¥5.19778¥25,988.90
7,500¥5.01131¥37,584.82
12,500¥4.91016¥61,377.00
Manufacturers Standard Package