N-Channel 100 V 5A (Ta), 32A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD482

DigiKey Part Number
785-1224-2-ND - Tape & Reel (TR)
785-1224-1-ND - Cut Tape (CT)
785-1224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD482
Description
MOSFET N-CH 100V 5A/32A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 5A (Ta), 32A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 50 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
37mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
10¥9.42800¥94.28
100¥6.30670¥630.67
500¥4.96994¥2,484.97
1,000¥4.53973¥4,539.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.95719¥9,892.98
Manufacturers Standard Package