
ICL7662CBA+T | |
|---|---|
DigiKey Part Number | ICL7662CBA+TTR-ND - Tape & Reel (TR) ICL7662CBA+TCT-ND - Cut Tape (CT) ICL7662CBA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7662CBA+T |
Description | IC REG CHARGE PUMP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CBA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.31000 | ¥57.31 |
| 10 | ¥44.14200 | ¥441.42 |
| 25 | ¥40.85760 | ¥1,021.44 |
| 100 | ¥37.24560 | ¥3,724.56 |
| 250 | ¥35.52292 | ¥8,880.73 |
| 500 | ¥34.48496 | ¥17,242.48 |
| 1,000 | ¥33.63055 | ¥33,630.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.72885 | ¥81,822.12 |











