
P6SMB39A | |
|---|---|
DigiKey Part Number | P6SMB39ALFTR-ND - Tape & Reel (TR) P6SMB39ALFCT-ND - Cut Tape (CT) P6SMB39ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39A Models |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A | Bourns Inc. | 33,372 | SMBJ33ABCT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.74600 | ¥27.46 |
| 100 | ¥1.74170 | ¥174.17 |
| 500 | ¥1.30700 | ¥653.50 |
| 1,000 | ¥1.16640 | ¥1,166.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.82300 | ¥2,469.00 |
| 6,000 | ¥0.74788 | ¥4,487.28 |
| 9,000 | ¥0.70958 | ¥6,386.22 |
| 15,000 | ¥0.66653 | ¥9,997.95 |
| 21,000 | ¥0.64104 | ¥13,461.84 |
| 30,000 | ¥0.62749 | ¥18,824.70 |











