




5040500491 | |
|---|---|
DigiKey Part Number | WM10137TR-ND - Tape & Reel (TR) WM10137CT-ND - Cut Tape (CT) WM10137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5040500491 |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040500491 Models |
Category | Insulation Height 0.079" (2.00mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥7.26900 | ¥72.69 |
| 100 | ¥6.17600 | ¥617.60 |
| 500 | ¥5.51262 | ¥2,756.31 |
| 1,000 | ¥5.24938 | ¥5,249.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,700 | ¥5.45890 | ¥14,739.03 |
| 5,400 | ¥5.19849 | ¥28,071.85 |
| 8,100 | ¥5.05203 | ¥40,921.44 |
| 13,500 | ¥4.87337 | ¥65,790.50 |











