G125-MV13405M2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MV13405M2P
G125-MV13405M2P
G125-MV13405M2P
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-MV13405M2P

DigiKey Part Number
952-3674-ND
Manufacturer
Manufacturer Product Number
G125-MV13405M2P
Description
CONN HEADER VERT 34POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV13405M2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A per Contact
Voltage Rating
450V
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.65000¥131.65
10¥111.88600¥1,118.86
100¥95.10540¥9,510.54
500¥84.90532¥42,452.66
1,000¥80.85890¥80,858.90
Manufacturers Standard Package