




G125-FV13405F1P | |
|---|---|
DigiKey Part Number | 952-3666-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV13405F1P |
Description | CONN RCPT 34POS 0.049 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV13405F1P Models |
Category | Fastening Type Screw Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Strip | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥506.12000 | ¥506.12 |
| 10 | ¥430.20500 | ¥4,302.05 |
| 100 | ¥365.74060 | ¥36,574.06 |
















