




G125-3243496M2 | |
|---|---|
DigiKey Part Number | 952-4050-ND |
Manufacturer | |
Manufacturer Product Number | G125-3243496M2 |
Description | CONN PLUG HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3243496M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.84000 | ¥96.84 |
| 10 | ¥82.27300 | ¥822.73 |
| 30 | ¥76.13700 | ¥2,284.11 |
| 50 | ¥73.43940 | ¥3,671.97 |
| 100 | ¥69.93560 | ¥6,993.56 |
| 250 | ¥65.55924 | ¥16,389.81 |
| 500 | ¥62.43306 | ¥31,216.53 |
| 1,000 | ¥59.45664 | ¥59,456.64 |


















