G125-3243496M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-3243496M1
G125-3243496M1
G125-3243496M1
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-3243496M1

DigiKey Part Number
952-3686-ND
Manufacturer
Manufacturer Product Number
G125-3243496M1
Description
CONN PLUG HSG 34POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-3243496M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
0.049" (1.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Green
Features
Threaded Inserts
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-65°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.54000¥91.54
10¥77.77400¥777.74
30¥71.96633¥2,158.99
50¥69.41880¥3,470.94
100¥66.10520¥6,610.52
250¥61.96932¥15,492.33
500¥59.01414¥29,507.07
1,000¥56.20046¥56,200.46
Manufacturers Standard Package