N-Channel 60 V 35A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 35A (Tc) 70W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD30NF06LT4

DigiKey Part Number
497-4101-2-ND - Tape & Reel (TR)
497-4101-1-ND - Cut Tape (CT)
497-4101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD30NF06LT4
Description
MOSFET N-CH 60V 35A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 35A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD30NF06LT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
28mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,197
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥10.53600¥105.36
100¥7.09130¥709.13
500¥5.61466¥2,807.33
1,000¥5.13973¥5,139.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.62580¥11,564.50
5,000¥4.30824¥21,541.20
7,500¥4.14655¥31,099.13
12,500¥3.96491¥49,561.38
17,500¥3.95914¥69,284.95
Manufacturers Standard Package