
STD25NF10LT4 | |
|---|---|
DigiKey Part Number | 497-3156-2-ND - Tape & Reel (TR) 497-3156-1-ND - Cut Tape (CT) 497-3156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD25NF10LT4 |
Description | MOSFET N-CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD25NF10LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 12.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥17.23400 | ¥172.34 |
| 100 | ¥11.91170 | ¥1,191.17 |
| 500 | ¥9.63574 | ¥4,817.87 |
| 1,000 | ¥9.28709 | ¥9,287.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.11338 | ¥20,283.45 |
| 5,000 | ¥7.62489 | ¥38,124.45 |
| 7,500 | ¥7.58749 | ¥56,906.17 |






