PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG120R220M1HXTMA1

DigiKey Part Number
448-IMBG120R220M1HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R220M1HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R220M1HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R220M1HXTMA1
Description
SICFET N-CH 1200V 13A TO263
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 13A (Tc) 83W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
IMBG120R220M1HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
294mOhm @ 4A, 18V
Vgs(th) (Max) @ Id
5.7V @ 1.6mA
Gate Charge (Qg) (Max) @ Vgs
9.4 nC @ 18 V
Vgs (Max)
+18V, -15V
Input Capacitance (Ciss) (Max) @ Vds
312 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.29000¥49.29
10¥33.02000¥330.20
100¥23.78460¥2,378.46
500¥23.46872¥11,734.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.17372¥19,173.72
Manufacturers Standard Package