
TLV6001QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51689-2-ND - Tape & Reel (TR) 296-51689-1-ND - Cut Tape (CT) 296-51689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001QDCKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001QDCKRQ1 Models |
Category | Current - Supply 75µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package SC-70-5 |
Voltage - Input Offset 750 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20081SQ3T2G | onsemi | 9 | NCV20081SQ3T2GOSCT-ND | ¥5.13000 | Direct |
| MCP6001T-I/LT | Microchip Technology | 45,784 | MCP6001T-I/LTCT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.45440 | ¥61.36 |
| 100 | ¥2.12790 | ¥212.79 |
| 250 | ¥1.97288 | ¥493.22 |
| 500 | ¥1.87944 | ¥939.72 |
| 1,000 | ¥1.80245 | ¥1,802.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70737 | ¥5,122.11 |
| 6,000 | ¥1.66082 | ¥9,964.92 |
| 9,000 | ¥1.63751 | ¥14,737.59 |
| 15,000 | ¥1.61167 | ¥24,175.05 |
| 21,000 | ¥1.59658 | ¥33,528.18 |
| 30,000 | ¥1.58206 | ¥47,461.80 |











