
2082940040 | |
|---|---|
DigiKey Part Number | 900-2082940040TR-ND - Tape & Reel (TR) 900-2082940040CT-ND - Cut Tape (CT) 900-2082940040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940040 |
Description | PICO-EZMATE HC 1.8 PLUGASSY ETP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940040 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.063" (1.60mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥10.43700 | ¥104.37 |
| 25 | ¥9.78520 | ¥244.63 |
| 50 | ¥9.31540 | ¥465.77 |
| 100 | ¥8.87040 | ¥887.04 |
| 250 | ¥8.31432 | ¥2,078.58 |
| 500 | ¥7.91736 | ¥3,958.68 |
| 1,000 | ¥7.53934 | ¥7,539.34 |
| 2,500 | ¥7.37181 | ¥18,429.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.50573 | ¥37,528.65 |
| 10,000 | ¥7.14792 | ¥71,479.20 |











