4 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082982041

DigiKey Part Number
900-2082982041-ND
Manufacturer
Manufacturer Product Number
2082982041
Description
PICO-EZMATE HC 1.8 RECHSG LH 4CK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2082982041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,267
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.82000¥6.82
10¥5.82600¥58.26
25¥5.45880¥136.47
50¥5.19800¥259.90
100¥4.94960¥494.96
250¥4.63960¥1,159.90
500¥4.41792¥2,208.96
1,000¥4.20682¥4,206.82
3,000¥3.89300¥11,679.00
Manufacturers Standard Package