
2082982031 | |
|---|---|
DigiKey Part Number | 900-2082982031-ND |
Manufacturer | |
Manufacturer Product Number | 2082982031 |
Description | PICO-EZMATE HC 1.8 RECHSG LH 3CK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082982031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.61000 | ¥5.61 |
| 10 | ¥4.75300 | ¥47.53 |
| 25 | ¥4.45440 | ¥111.36 |
| 50 | ¥4.24060 | ¥212.03 |
| 100 | ¥4.03710 | ¥403.71 |
| 250 | ¥3.78384 | ¥945.96 |
| 500 | ¥3.60322 | ¥1,801.61 |
| 2,000 | ¥3.26729 | ¥6,534.58 |
| 4,000 | ¥3.11134 | ¥12,445.36 |









