
2082940030 | |
|---|---|
DigiKey Part Number | 900-2082940030TR-ND - Tape & Reel (TR) 900-2082940030CT-ND - Cut Tape (CT) 900-2082940030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940030 |
Description | PICO-EZMATE HC 1.8 PLUGASSY ETP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940030 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.063" (1.60mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.55200 | ¥95.52 |
| 25 | ¥8.95480 | ¥223.87 |
| 50 | ¥8.52640 | ¥426.32 |
| 100 | ¥8.11950 | ¥811.95 |
| 250 | ¥7.61072 | ¥1,902.68 |
| 500 | ¥7.24716 | ¥3,623.58 |
| 1,000 | ¥6.90115 | ¥6,901.15 |
| 2,500 | ¥6.69208 | ¥16,730.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.87028 | ¥34,351.40 |
| 10,000 | ¥6.54271 | ¥65,427.10 |











