


2121340004 | |
|---|---|
DigiKey Part Number | 900-2121340004TR-ND - Tape & Reel (TR) 900-2121340004CT-ND - Cut Tape (CT) 900-2121340004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121340004 |
Description | PICO-EZMATE PLUS1.0 PLUGASSY ETP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2121340004 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.047" (1.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.70700 | ¥67.07 |
| 100 | ¥5.69720 | ¥569.72 |
| 500 | ¥5.08472 | ¥2,542.36 |
| 1,000 | ¥4.84192 | ¥4,841.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥4.30530 | ¥30,137.10 |
| 14,000 | ¥4.09999 | ¥57,399.86 |











