4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm)
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

2121320004

DigiKey Part Number
900-2121320004-ND
Manufacturer
Manufacturer Product Number
2121320004
Description
CONN RCPT HSG 4POS 1.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2121320004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,255
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.27200¥32.72
25¥3.06880¥76.72
50¥2.92360¥146.18
100¥2.78270¥278.27
250¥2.60832¥652.08
500¥2.48372¥1,241.86
1,000¥2.36502¥2,365.02
2,500¥2.21684¥5,542.10