2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082982021

DigiKey Part Number
23-2082982021-ND
Manufacturer
Manufacturer Product Number
2082982021
Description
PICO-EZMATE HC 1.8 RECHSG LH 2CK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2082982021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥5.31000¥53.10
25¥4.97920¥124.48
50¥4.73960¥236.98
100¥4.51310¥451.31
250¥4.22984¥1,057.46
500¥4.02776¥2,013.88
1,000¥3.83538¥3,835.38
2,500¥3.59518¥8,987.95
Manufacturers Standard Package