




0781720004 | |
|---|---|
DigiKey Part Number | WM4362-ND |
Manufacturer | |
Manufacturer Product Number | 0781720004 |
Description | CONN RCPT HSG 4POS 1.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781720004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.78600 | ¥7.86 |
| 25 | ¥0.73440 | ¥18.36 |
| 50 | ¥0.69800 | ¥34.90 |
| 100 | ¥0.66490 | ¥66.49 |
| 250 | ¥0.62288 | ¥155.72 |
| 500 | ¥0.59296 | ¥296.48 |
| 1,000 | ¥0.56459 | ¥564.59 |
| 2,500 | ¥0.52918 | ¥1,322.95 |











