


0781720411 | |
|---|---|
DigiKey Part Number | WM6351TR-ND - Tape & Reel (TR) WM6351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0781720411 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0781720411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 25 | ¥0.40680 | ¥10.17 |
| 50 | ¥0.38860 | ¥19.43 |
| 100 | ¥0.36960 | ¥36.96 |
| 250 | ¥0.34664 | ¥86.66 |
| 500 | ¥0.32996 | ¥164.98 |
| 1,000 | ¥0.31416 | ¥314.16 |
| 2,500 | ¥0.29446 | ¥736.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.22149 | ¥6,644.70 |
| 60,000 | ¥0.21091 | ¥12,654.60 |
| 90,000 | ¥0.20496 | ¥18,446.40 |
| 150,000 | ¥0.19771 | ¥29,656.50 |
| 210,000 | ¥0.19307 | ¥40,544.70 |
| 300,000 | ¥0.18828 | ¥56,484.00 |














