




0781720003 | |
|---|---|
DigiKey Part Number | WM3564-ND |
Manufacturer | |
Manufacturer Product Number | 0781720003 |
Description | CONN RCPT HSG 3POS 1.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781720003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.71900 | ¥7.19 |
| 25 | ¥0.67480 | ¥16.87 |
| 50 | ¥0.64340 | ¥32.17 |
| 100 | ¥0.61200 | ¥61.20 |
| 250 | ¥0.57392 | ¥143.48 |
| 500 | ¥0.54632 | ¥273.16 |
| 1,000 | ¥0.52018 | ¥520.18 |
| 2,500 | ¥0.48756 | ¥1,218.90 |











