30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1005S300CT000

DigiKey Part Number
445-2979-2-ND - Tape & Reel (TR)
445-2979-1-ND - Cut Tape (CT)
445-2979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1005S300CT000
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1005S300CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.7A
Manufacturer
TDK
DC Resistance (DCR) (Max)
35mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.57300¥5.73
25¥0.49360¥12.34
50¥0.44440¥22.22
100¥0.39850¥39.85
250¥0.34384¥85.96
500¥0.30574¥152.87
1,000¥0.27084¥270.84
5,000¥0.19895¥994.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16663¥1,666.30
20,000¥0.16090¥3,218.00
Manufacturers Standard Package