1EDI40I12AFXUMA1 | ||
---|---|---|
DigiKey Part Number | 1EDI40I12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI40I12AFXUMA1CT-ND - Cut Tape (CT) 1EDI40I12AFXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EDI40I12AFXUMA1 | |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1EDI40I12AFXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
10 | ¥13.78800 | ¥137.88 |
25 | ¥13.00440 | ¥325.11 |
100 | ¥11.07930 | ¥1,107.93 |
250 | ¥10.40360 | ¥2,600.90 |
500 | ¥9.10314 | ¥4,551.57 |
1,000 | ¥7.54254 | ¥7,542.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.02236 | ¥17,555.90 |
5,000 | ¥6.76229 | ¥33,811.45 |
12,500 | ¥6.50219 | ¥81,277.38 |