
FOD8342R2 | |
|---|---|
DigiKey Part Number | FOD8342R2TR-ND - Tape & Reel (TR) FOD8342R2CT-ND - Cut Tape (CT) FOD8342R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8342R2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FOD8342R2 Models |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 6-SOP |
Pulse Width Distortion (Max) 65ns | Approval Agency UR |
Rise / Fall Time (Typ) 38ns, 24ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.32000 | ¥93.20 |
| 100 | ¥7.01710 | ¥701.71 |
| 500 | ¥5.99856 | ¥2,999.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.44794 | ¥5,447.94 |
| 2,000 | ¥5.17677 | ¥10,353.54 |



