3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8342

DigiKey Part Number
FOD8342OS-ND
Manufacturer
Manufacturer Product Number
FOD8342
Description
OPTOISO 5KV 1CH GATE DVR 6SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
FOD8342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.5A, 2.5A
Mfr
Current - Peak Output
3A
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Supplier Device Package
6-SOP
Pulse Width Distortion (Max)
65ns
Approval Agency
UR
Rise / Fall Time (Typ)
38ns, 24ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.66700¥86.67
100¥6.51430¥651.43
500¥5.56274¥2,781.37
1,000¥5.25178¥5,251.78
2,000¥4.98822¥9,976.44
5,000¥4.70063¥23,503.15
10,000¥4.52160¥45,216.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.